P5-D116324

Heilind Number:OTTP5-D116324
Manufacturer:OTTO Controls
Manufacturer Number:P5-D116324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D116324
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D116324

Detailed Description

The P5-D116324 Push Button Switch is a reliable and durable component designed for various applications. Featuring a flush round yellow actuator and a black aluminum housing, this switch is both visually distinct and robust. With an Off-On switch function and a contact configuration of SPST, it offers precise control. The contact plating of silver ensures efficient conductivity, while the brass contact material and thermoplastic actuator guarantee longevity. Rated for 25,000 cycles of operation, this sealed switch is ideal for demanding environments. It has a current rating of 5A and voltage ratings of 115VAC and 28VDC, making it versatile. Whether used in industrial machinery or consumer electronics, this push button switch delivers consistent performance.