P5-D116326

Heilind Number:OTTP5-D116326
Manufacturer:OTTO Controls
Manufacturer Number:P5-D116326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D116326
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D116326

Detailed Description

The P5-D116326 Push Button Switch, part of the P5-D series, boasts a durable construction with a black aluminum case and blue button cap. Featuring Symbol 3 IP rating, this sealed switch ensures reliable performance even in harsh environments. The Off-On switch function, with a SPST contact configuration, is ideal for controlling circuits with a 5A current rating at 115VAC or 28VDC. Its flush round button actuator, made of thermoplastic, offers a comfortable and responsive user experience. With a 25,000-cycle durability rating and an operating temperature range from -40°C to 85°C, this push button switch guarantees longevity and functionality. Perfect for panel mounting, its solder termination type simplifies installation. Whether for industrial machinery or electronic devices, the P5-D116326 is a high-quality solution for tactile control needs.