P5-D116329

Heilind Number:OTTP5-D116329
Manufacturer:OTTO Controls
Manufacturer Number:P5-D116329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D116329
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D116329

Detailed Description

Introducing the P5-D116329 Push Button Switch from the P5-D series, a durable and reliable solution for your industrial control needs. Featuring a sleek black case with a white flush button, this switch is designed for panel mount installation. With a silver contact plating and brass contact material, it offers a high current rating of 5A, making it suitable for a wide range of applications. The Off-On switch function and SPST contact configuration ensure easy operation. Rated for IP3 sealing, this switch is protected against dust and water ingress, while its aluminum housing and thermoplastic actuator guarantee longevity even in harsh environments. With a voltage rating of 115VAC and 28VDC, it is versatile and efficient. Whether used in machinery, equipment, or control panels, the P5-D116329 is a dependable choice for demanding industrial settings.