P5-D117319

Heilind Number:OTTP5-D117319
Manufacturer:OTTO Controls
Manufacturer Number:P5-D117319
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D117319
Series:P5-D
Cap Color:White
IP Rating:Symbol 3
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D117319

Detailed Description

The P5-D117319 is a durable and reliable Alternate Action Dome Pushbutton Switch designed for high-performance applications. Featuring a white flush button actuator with a round shape, this switch offers a sleek and modern design. With an IP Rating of Symbol 3 and sealed housing construction, it ensures protection against dust and water ingress, making it suitable for use in various environments. The silver contact plating and brass contact material guarantee excellent conductivity and longevity, with a durability rating of 25,000 cycles. Ideal for panel mounting, it has a 5A current rating, SPDT contact configuration, and can handle voltages up to 115VAC and 28VDC. From industrial machinery to automotive controls, this switch is a versatile solution for your push-button needs.