P5-D117321

Heilind Number:OTTP5-D117321
Manufacturer:OTTO Controls
Manufacturer Number:P5-D117321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D117321
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D117321

Detailed Description

The P5-D117321 is a high-performance push button switch from the P5-D series, featuring a red flush button with a durable aluminum black casing. With a IP rating of Symbol 3, this sealed switch is suitable for various environments. The round thermoplastic actuator offers a comfortable touch, while the silver-plated brass contacts ensure reliable performance. Suitable for panel mounting, it has a 5A current rating and operates at voltages up to 115 VAC or 28 VDC. The switch function is On-On, providing versatility in applications. With a durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, this product guarantees long-lasting and reliable operation. Perfect for industrial and commercial use, it is ideal for control panels, machinery, and equipment requiring a reliable push button switch.