P5-D118129

Heilind Number:OTTP5-D118129
Manufacturer:OTTO Controls
Manufacturer Number:P5-D118129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D118129
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:On-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D118129

Detailed Description

Introducing the P5-D118129, a sleek and efficient Alternate Action Dome Pushbutton Switch from our P5-D series. Designed with a white flush button actuator and a durable black aluminum casing, this switch offers reliable performance in a range of applications. Featuring a non-illuminated design, it is perfect for settings where visual indication is not required. The SPDT contact configuration, with silver-plated brass contacts, ensures optimal conductivity and longevity. With a 5A current rating and 25,000 cycle durability, this switch guarantees lasting functionality. Ideal for panel mounting with solder termination, it is easy to install. Operating at temperatures ranging from -40°C to 85°C, and rated for 115VAC and 28VDC, this switch is suitable for various environments. Upgrade your control systems with the P5-D118129 – a high-quality, performance-driven solution.