P5-D118221

Heilind Number:OTTP5-D118221
Manufacturer:OTTO Controls
Manufacturer Number:P5-D118221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D118221
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:On-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D118221

Detailed Description

The P5-D118221 is a durable and reliable Alternate Action Dome Pushbutton Switch designed for industrial applications. Featuring a sleek Black aluminum case with a vibrant Red cap, this panel-mount switch is perfect for high-visibility settings. The Button (Flush) actuator, made of Thermoplastic, ensures comfortable operation and long-lasting performance. With a current rating of 5A and contact plating in Silver, it guarantees efficient electrical conductivity. The SPDT contact configuration and On-On switch function offer versatile control options. Operating at temperatures ranging from -40°C to 85°C, and with an IP rating of Symbol 2, it is suitable for use in harsh environments. With a durability rating of 25,000 cycles, this pushbutton switch is a dependable choice for demanding applications.