P5-D118318

Heilind Number:OTTP5-D118318
Manufacturer:OTTO Controls
Manufacturer Number:P5-D118318
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D118318
Series:P5-D
Cap Color:Gray
IP Rating:Symbol 3
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D118318

Detailed Description

Introducing the P5-D118318, a high-quality Alternate Action Dome Pushbutton Switch designed for reliable performance in demanding environments. Featuring a sleek silver case with a flush gray button, this switch is not only aesthetically pleasing but also durable, with a 25,000 cycle lifespan. The SPDT contact configuration and 5A current rating ensure versatile functionality, while the sealed housing and IP3 rating guarantee protection against dust and moisture. Ideal for panel mounting, this switch is perfect for industrial applications. With a wide operating temperature range from -40°C to 85°C and voltage ratings of 115VAC and 28VDC, it offers peace of mind in any setting. Upgrade your control systems with the P5-D118318 and experience reliable performance like never before.