P5-D121118

Heilind Number:OTTP5-D121118
Manufacturer:OTTO Controls
Manufacturer Number:P5-D121118
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D121118
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.48 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D121118

Detailed Description

The P5-D Series Alternate Action Dome Pushbutton Switch, with SKU P5-D121118, offers reliable performance in a sleek design. Featuring a Gray button actuator and a durable Silver aluminum case, this panel-mount switch is perfect for various applications. With a current rating of 5A, it ensures efficient power control. The Off-On switch function and SPST contact configuration guarantee straightforward operation. Crafted with high-quality materials including brass contacts and a thermoplastic actuator, it provides longevity with a durability rating of 25,000 cycles. Suitable for use in temperatures ranging from -40°C to 85°C and compatible with AC and DC voltages up to 115V and 28V respectively, this unsealed pushbutton switch is versatile and dependable. Elevate your control panel with the P5-D121118 for seamless and precise switching.