P5-D121121

Heilind Number:OTTP5-D121121
Manufacturer:OTTO Controls
Manufacturer Number:P5-D121121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D121121
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D121121

Detailed Description

Introducing the P5-D121121, a high-performance Push Button Switch from our P5-D series. Featuring a sleek design with a Red cap and Black case, this switch is perfect for applications that require reliable non-illuminated operation. The Button actuator, made of durable Thermoplastic, offers a comfortable and responsive touch. With a current rating of 5A and a voltage rating of 115VAC/28VDC, this switch is suitable for various industrial and commercial uses. Its SPST contact configuration and Off-On switch function ensure precise control. Constructed with high-quality materials like Brass contacts and Aluminum housing, this switch guarantees longevity, with a durability rating of 25,000 cycles. Whether panel-mounted or used in other termination styles, it provides secure and easy installation. Operating smoothly in temperatures ranging from -40°C to 85°C, the P5-D121121 is a dependable choice for your switching needs.