P5-D121122

Heilind Number:OTTP5-D121122
Manufacturer:OTTO Controls
Manufacturer Number:P5-D121122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D121122
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D121122

Detailed Description

Introducing the P5-D121122, a high-performance pushbutton switch designed for reliable operation in various applications. Featuring a sleek black cap and case, this switch adds a touch of sophistication to any panel. With a durable construction and a lifespan of 25,000 cycles, it ensures long-lasting functionality. The Off-On switch function, powered by a 5A current rating, offers seamless control. Its SPST contact configuration and silver-plated brass contacts guarantee efficient conductivity. Whether used in industrial machinery or consumer electronics, this switch delivers consistent performance. Operating at temperatures ranging from -40°C to 85°C and compatible with both AC and DC voltages, it is versatile and dependable. Trust the P5-D121122 for your switching needs.