P5-D121125

Heilind Number:OTTP5-D121125
Manufacturer:OTTO Controls
Manufacturer Number:P5-D121125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D121125
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D121125

Detailed Description

The P5-D121125 is a durable and reliable Alternate Action Dome Pushbutton Switch designed for panel mount applications. Featuring a sleek black case with a green flush button actuator, this switch offers a tactile response with a 5A current rating, making it suitable for various industrial and commercial uses. The SPST contact configuration, silver-plated brass contacts, and aluminum housing ensure excellent conductivity and longevity, with a durability rating of 25,000 cycles. Operating efficiently in temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch guarantees performance in diverse environments. Its screw termination and thermoplastic actuator material further enhance its versatility. Whether used in machinery, control panels, or electronic devices, the P5-D121125 is a high-quality component that meets the demands of demanding applications.