P5-D121126

Heilind Number:OTTP5-D121126
Manufacturer:OTTO Controls
Manufacturer Number:P5-D121126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D121126
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.48 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D121126

Detailed Description

Introducing the P5-D121126, a versatile pushbutton switch designed for reliability and durability in various applications. Featuring a sleek design with a blue flush button and a black aluminum case, this switch offers a modern aesthetic while ensuring long-lasting performance. The Off-On switch function, along with a 5A current rating, makes it ideal for controlling power circuits. With a contact configuration of SPST and silver-plated brass contacts, it guarantees excellent conductivity. The thermoplastic actuator and aluminum housing provide robust construction, suitable for industrial environments. Panel mountable with screw terminals, installation is convenient. Operating at temperatures ranging from -40°C to 85°C and with a durability rating of 25,000 cycles, this switch is reliable even in harsh conditions. Whether in machinery, automotive, or electronic systems, the P5-D121126 is the go-to choice for seamless control.