P5-D121222

Heilind Number:OTTP5-D121222
Manufacturer:OTTO Controls
Manufacturer Number:P5-D121222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D121222
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D121222

Detailed Description

The P5-D Series Alternate Action Dome Pushbutton Switch ( P5-D121222) offers reliable functionality in a sleek design. Featuring a black cap and case, this panel-mount switch is perfect for industrial applications. With an IP6K4S rating, it ensures protection against dust and water ingress. The non-illuminated button, made of thermoplastic, guarantees durability with a lifespan of 25,000 cycles. Operating at 115VAC or 28VDC, with a 5A current rating, it's suitable for various voltage applications. The SPST contact configuration and Off-On switch function provide precise control. Crafted with high-quality aluminum housing and brass contacts plated with silver, it guarantees long-term performance. Whether in automotive, aerospace, or machinery, this dust-tight switch is a dependable choice for critical operations.