P5-D121223

Heilind Number:OTTP5-D121223
Manufacturer:OTTO Controls
Manufacturer Number:P5-D121223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D121223
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D121223

Detailed Description

Enhance your control panel with the P5-D121223, a durable and reliable pushbutton switch designed for demanding environments. Featuring a sleek black aluminum housing and an eye-catching orange button, this switch is not only visually striking but also offers a high level of performance. With an IP6K4S rating, it provides excellent protection against dust and water ingress, making it ideal for industrial applications. The Off-On switch function, along with a 5 A current rating, ensures efficient operation. Its panel mount design and screw termination make installation a breeze. Crafted with high-quality materials such as brass contacts and silver plating, this switch guarantees longevity, with a durability rating of 25,000 cycles. Whether you're upgrading existing equipment or building new systems, the P5-D series pushbutton switch is a top choice for reliability and performance.