P5-D121228

Heilind Number:OTTP5-D121228
Manufacturer:OTTO Controls
Manufacturer Number:P5-D121228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D121228
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D121228

Detailed Description

Introducing the P5-D121228, a high-performance push button switch designed for durability and reliability in demanding environments. Featuring a sleek black aluminum case with a gray flush button, this switch is not only aesthetically pleasing but also ensures optimal functionality. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The Off-On switch function, along with the SPST contact configuration, guarantees seamless operation. Boasting a 5A current rating and a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of applications. Its thermoplastic actuator material and silver-plated brass contacts ensure longevity, with a durability rating of 25,000 cycles. Whether for industrial machinery, automotive systems, or aerospace technology, the P5-D121228 is the ideal choice for reliable and efficient switching performance.