P5-D121321

Heilind Number:OTTP5-D121321
Manufacturer:OTTO Controls
Manufacturer Number:P5-D121321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D121321
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D121321

Detailed Description

The P5-D121321 is a high-performance Push Button Switch designed for durability and reliability in demanding environments. Featuring a sleek Black aluminum casing with a vibrant Red flush button, this switch is both visually striking and functional. With an IP6K8S rating, it offers excellent protection against dust and water ingress, making it suitable for a wide range of applications. The Off-On switch function, SPST contact configuration, and 5A current rating ensure efficient and secure operation. Built with a Thermoplastic actuator and Brass contact material, it guarantees long-lasting performance with a durability rating of 25,000 cycles. Whether used in industrial machinery, automotive systems, or marine equipment, this sealed push button switch delivers consistent and dependable control. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is versatile and adaptable to various power systems. Upgrade your control panel with the P5-D121321 for a premium switching solution.