P5-D121322

Heilind Number:OTTP5-D121322
Manufacturer:OTTO Controls
Manufacturer Number:P5-D121322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D121322
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D121322

Detailed Description

The P5-D121322 is a high-performance pushbutton switch designed for demanding applications. Featuring a sleek black cap and case, this switch is not only visually appealing but also highly durable with a rating of 25,000 cycles. Its sealed construction and IP6K8S rating ensure reliable operation even in harsh environments. The Off-On switch function, along with a contact configuration of SPST, offers precise control. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of industrial and commercial uses. The button actuator, made of thermoplastic and shaped round with a flush mount, provides comfortable and easy operation. Perfect for panel mounting with a screw termination type, this switch guarantees secure installation. Whether in automotive, aerospace, or marine applications, the P5-D121322 delivers exceptional performance.