P5-D121324

Heilind Number:OTTP5-D121324
Manufacturer:OTTO Controls
Manufacturer Number:P5-D121324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D121324
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D121324

Detailed Description

Introducing the P5-D121324, a high-performance push button switch designed for ultimate reliability in demanding environments. This switch, part of the P5-D series, features a striking yellow cap and robust black housing, making it both visually distinctive and durable. With an IP6K8S rating, it offers complete protection against dust and water ingress. The button, flush-mounted for sleekness, boasts a round actuator shape and is crafted from thermoplastic for enhanced tactile feedback. Silver contact plating and brass contact material ensure efficient conductivity, while the sealed construction guarantees longevity, with a durability rating of 25,000 cycles. Operating at temperatures ranging from -40°C to 85°C, and with a current rating of 5A, it is suitable for a wide range of applications. This SPST switch, with an Off-On function, accommodates both AC and DC voltages (up to 115 VAC and 28 VDC respectively), making it versatile for various systems. Perfect for panel mounting, it offers easy installation with screw terminations. Whether in industrial, automotive, or aerospace settings, the P5-D121324 is the go-to choice for dependable performance.