P5-D121326

Heilind Number:OTTP5-D121326
Manufacturer:OTTO Controls
Manufacturer Number:P5-D121326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D121326
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D121326

Detailed Description

Our P5-D121326 Push Button Switch, part of the P5-D series, is a rugged and reliable component designed for demanding environments. Featuring a blue flush button actuator with a durable aluminum housing and black case, this switch is both visually striking and built to last. With an IP6K8S rating, it offers excellent protection against dust and water ingress, making it ideal for outdoor or industrial applications. The SPST contact configuration, along with a 5A current rating and silver contact plating, ensures efficient and low-resistance operation. Whether used in automotive, aerospace, or industrial machinery, this switch guarantees long-term performance with a durability rating of 25,000 cycles. It operates smoothly in temperatures ranging from -40°C to 85°C and is suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively. The P5-D121326 is a crucial component in any high-reliability system, offering dependable performance in critical operations.