P5-D121328

Heilind Number:OTTP5-D121328
Manufacturer:OTTO Controls
Manufacturer Number:P5-D121328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D121328
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D121328

Detailed Description

The P5-D Series P5-D121328 Push Button Switch features a durable and reliable design, perfect for high-stress environments. With an IP6K8S rating for water and dust resistance, this switch ensures optimal performance even in challenging conditions. The sleek black aluminum housing with a gray flush button provides a professional look while offering easy panel mounting. Operating at 115VAC or 28VDC, with a 5A current rating, it is suitable for various applications. The SPST contact configuration and Off-On switch function guarantee efficient control. Constructed with high-quality materials including silver-plated brass contacts, this sealed switch boasts a lifespan of 25,000 cycles. From industrial machinery to automotive systems, the P5-D121328 is a reliable solution for your switching needs.