P5-D121329

Heilind Number:OTTP5-D121329
Manufacturer:OTTO Controls
Manufacturer Number:P5-D121329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D121329
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D121329

Detailed Description

The P5-D121329 is a high-performance pushbutton switch from the P5-D series, designed for reliable operation in demanding environments. Featuring a sleek black case with a white flush button, this switch offers a tactile Off-On function with a durable brass contact material plated in silver. With an IP6K8S rating and sealed construction, it ensures protection against dust, water, and other contaminants. The thermoplastic actuator, aluminum housing, and screw termination type guarantee secure installation and longevity. Operating at 115VAC/28VDC, with a current rating of 5A, this switch is suitable for various applications. Its 25,000 cycle durability and wide temperature range from -40°C to 85°C make it ideal for industrial and commercial use. Upgrade your control systems with the P5-D121329 for dependable performance.