P5-D122221

Heilind Number:OTTP5-D122221
Manufacturer:OTTO Controls
Manufacturer Number:P5-D122221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D122221
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D122221

Detailed Description

The P5-D122221, part of the P5-D series, is a high-performance pushbutton switch designed for demanding environments. Featuring a sleek black case with a vibrant red flush button, it offers a durable aluminum housing with an IP6K4S rating for dust and moisture resistance. The button, made of thermoplastic, provides a comfortable actuation experience. With a gold-plated brass contact material, it ensures reliable conductivity. This Off-On switch, with a SPST configuration, can handle 5A of current at 115VAC or 28VDC. Its rugged design, rated for 25,000 cycles, guarantees long-term functionality even in extreme temperatures ranging from -40°C to 85°C. Ideal for panel mounting with screw terminations, this switch is perfect for industrial and commercial applications where reliability is paramount.