P5-D122222

Heilind Number:OTTP5-D122222
Manufacturer:OTTO Controls
Manufacturer Number:P5-D122222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D122222
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D122222

Detailed Description

The P5-D122222 Push Button Switch is a reliable and durable component designed for industrial applications. Featuring a sleek black housing with a matching flush button, this switch ensures a seamless panel mount installation. With an IP6K4S rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The gold-plated brass contacts guarantee efficient and long-lasting performance, with a switch function of Off-On for straightforward operation. Operating at voltages up to 115 VAC and 28 VDC, and with a current rating of 5A, this switch is versatile and robust. Its high durability rating of 25,000 cycles, along with a wide temperature range of -40°C to 85°C, ensures reliability in all conditions. Ideal for applications where reliability is paramount, the P5-D122222 is a top choice for industrial control systems.