P5-D122224

Heilind Number:OTTP5-D122224
Manufacturer:OTTO Controls
Manufacturer Number:P5-D122224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D122224
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D122224

Detailed Description

Introducing the P5-D Series Alternate Action Dome Pushbutton Switch, SKU P5-D122224. This high-performance switch boasts a durable construction with an aluminum housing, ensuring reliability in industrial settings. Featuring a yellow button (Flush) actuator with a round shape, it offers easy operation. Rated IP6K4S for dust-tight protection, it guarantees longevity even in harsh environments. With a current rating of 5A, contact plating in gold, and a contact material of brass, it ensures efficient electrical connectivity. Suitable for panel mounting with a screw termination, it offers convenient installation. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is versatile for various applications. With a lifespan of 25,000 cycles, it's a reliable choice for demanding tasks. Upgrade your control systems with the P5-D122224 Pushbutton Switch.