P5-D122225

Heilind Number:OTTP5-D122225
Manufacturer:OTTO Controls
Manufacturer Number:P5-D122225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D122225
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D122225

Detailed Description

Introducing the P5-D122225, a high-performance pushbutton switch from the P5-D series. Featuring a sleek design with a green flush button, this switch is perfect for panel mounting applications. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The black aluminum housing and gold-plated brass contacts guarantee durability, with a lifespan of 25,000 cycles. Operating at voltages up to 115 VAC and 28 VDC, and a current rating of 5A, this SPST switch offers versatility. The Off-On switch function is ideal for various industrial and commercial uses. Whether it's in automotive, aerospace, or machinery, the P5-D122225 is a dependable choice for your switching needs.