P5-D122322

Heilind Number:OTTP5-D122322
Manufacturer:OTTO Controls
Manufacturer Number:P5-D122322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D122322
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D122322

Detailed Description

Introducing the P5-D122322, a durable and reliable Off-On pushbutton switch designed for high-performance applications. With an IP6K8S rating, this switch ensures protection against dust and water ingress, making it ideal for use in demanding environments. Featuring a sleek black design with a flush button actuator, it offers a professional and streamlined appearance. The gold-plated brass contacts guarantee efficient conductivity, while the aluminum housing and thermoplastic actuator material ensure longevity. Operating at voltages up to 115 VAC and 28 VDC, with a current rating of 5A, this switch is suitable for a wide range of power requirements. Whether in industrial machinery, automotive systems, or aerospace technology, the P5-D122322 delivers consistent performance with its SPST contact configuration and 25,000 cycle durability rating. Upgrade your control panel with this sealed and high-quality pushbutton switch.