P5-D125321

Heilind Number:OTTP5-D125321
Manufacturer:OTTO Controls
Manufacturer Number:P5-D125321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D125321
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D125321

Detailed Description

The P5-D125321 is a high-performance pushbutton switch from the P5-D series, designed for demanding applications where reliability is paramount. With a sleek black aluminum case and a vibrant red flush button, it combines durability with stylish design. This sealed switch, featuring a brass contact material and silver plating, ensures stable performance over its 25,000 cycle durability rating. Operating smoothly at temperatures ranging from -40°C to 85°C, it offers versatility in various environments. The Off-On switch function, SPST contact configuration, and 5A current rating make it suitable for a wide range of panel-mount applications. Whether in industrial machinery or consumer electronics, the P5-D125321 guarantees precision control and long-lasting functionality.