P5-D125328

Heilind Number:OTTP5-D125328
Manufacturer:OTTO Controls
Manufacturer Number:P5-D125328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D125328
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D125328

Detailed Description

Introducing the P5-D Series Alternate Action Dome Pushbutton Switch, a reliable and durable component designed for seamless panel mounting. Featuring a sleek black case with a gray button (Flush) actuator, this switch is perfect for a variety of applications. Boasting an IP Rating of 3, it offers moderate protection against dust and water ingress. With a current rating of 5A and a contact configuration of SPST, it ensures efficient power control. The aluminum housing and thermoplastic actuator material guarantee longevity, even in harsh environments. Operating smoothly in temperatures ranging from -40°C to 85°C, this switch is ideal for both indoor and outdoor use. Trust in its 25,000 cycle durability rating for long-lasting performance. Whether in industrial machinery or consumer electronics, the P5-D Series is the perfect choice for reliable switching solutions.