P5-D125329

Heilind Number:OTTP5-D125329
Manufacturer:OTTO Controls
Manufacturer Number:P5-D125329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D125329
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D125329

Detailed Description

The P5-D125329, part of the P5-D series, is a high-performance pushbutton switch designed for durable and reliable operation in various applications. Featuring a sleek black aluminum housing with a white flush button, this switch offers a sophisticated aesthetic. With an IP rating of 3, it provides protection against dust and water ingress, ensuring longevity in challenging environments. The Off-On switch function, along with a contact configuration of SPST, allows for simple and efficient operation. It has a current rating of 5A and is suitable for both AC and DC voltage applications, with ratings of 115VAC and 28VDC respectively. The screw termination type facilitates easy installation on panels. Rated for 25,000 cycles of durability, this sealed pushbutton switch guarantees long-lasting performance, making it an ideal choice for demanding industrial or commercial settings.