P5-D126329

Heilind Number:OTTP5-D126329
Manufacturer:OTTO Controls
Manufacturer Number:P5-D126329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D126329
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D126329

Detailed Description

The P5-D126329, part of the P5-D series, is a rugged and reliable push button switch designed for demanding environments. Featuring a white flush button with a black aluminum housing, this switch is sealed to protect against dust and moisture ingress with an IP3 rating. Its durable construction ensures longevity, with a high durability rating of 25,000 cycles. The SPST contact configuration, brass contact material, and gold contact plating guarantee efficient and low-resistance switching, suitable for a variety of applications. Operating at temperatures ranging from -40°C to 85°C and with voltage ratings of 115VAC and 28VDC, this switch is versatile and ideal for both AC and DC circuits. Perfect for panel mounting with a screw termination type, the P5-D126329 is a dependable choice for industrial, automotive, and other high-reliability applications.