P5-D131321

Heilind Number:OTTP5-D131321
Manufacturer:OTTO Controls
Manufacturer Number:P5-D131321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D131321
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D131321

Detailed Description

Introducing the P5-D131321, a high-performance Push Button Switch designed for durability and reliability in demanding environments. Featuring a sleek Black aluminum casing with a striking Red flush button, this switch is not only visually appealing but also offers top-notch functionality. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for a wide range of applications. The Off-On switch function, SPST contact configuration, and a maximum operating temperature of 85°C guarantee smooth and efficient operation. Quick Connect termination and panel mounting capabilities facilitate easy installation. Crafted with precision, this sealed switch boasts a 25,000-cycle durability rating, ensuring long-lasting performance. Whether used in industrial machinery or automotive systems, the P5-D series is the epitome of quality and performance. Choose reliability with the P5-D131321 Push Button Switch.