P5-D131324

Heilind Number:OTTP5-D131324
Manufacturer:OTTO Controls
Manufacturer Number:P5-D131324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D131324
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D131324

Detailed Description

The P5-D131324, part of the P5-D series, is a high-performance push button switch designed for durability and reliability in demanding environments. Featuring a sleek black case with a vibrant yellow cap, this switch is not only visually striking but also boasts an impressive IP6K8S rating, ensuring protection against dust and water ingress. The button, made of thermoplastic, offers a comfortable actuation experience with its flush, round shape. With a 5A current rating, brass contacts with silver plating, and a sealed housing made of aluminum, this switch guarantees efficient and long-lasting operation. Ideal for panel mounting, it has a quick connect termination type and a contact configuration of SPST, making it suitable for a variety of applications. With a maximum operating temperature of 85°C and a minimum of -40°C, this switch performs reliably in a wide range of conditions. Whether used in industrial machinery, automotive systems, or marine applications, the P5-D131324 is a dependable choice for critical control operations.