P5-D135227

Heilind Number:OTTP5-D135227
Manufacturer:OTTO Controls
Manufacturer Number:P5-D135227
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D135227
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D135227

Detailed Description

Introducing the P5-D135227, a high-performance Push Button Switch from our P5-D series. Designed for durability with a rating of 25,000 cycles, this switch ensures long-lasting reliability in various applications. Featuring a sleek black case with a violet cap, it adds a touch of style to any panel. The button, made of thermoplastic, offers a comfortable actuation experience. With an Off-On switch function and SPST contact configuration, it guarantees efficient operation. The quick connect termination type simplifies installation. Operating at a voltage rating of 115 VAC and 28 VDC, it's suitable for a wide range of systems. Whether you need a dust-tight solution or a high-quality push button switch, the P5-D135227 is the perfect choice.