P5-D135319

Heilind Number:OTTP5-D135319
Manufacturer:OTTO Controls
Manufacturer Number:P5-D135319
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D135319
Series:P5-D
Cap Color:White
IP Rating:Symbol 3
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D135319

Detailed Description

Introducing the P5-D135319, a high-performance Push Button Switch from the P5-D series. Designed for durability and reliability, this switch features a white flush button actuator with a round shape, offering a sleek and seamless appearance. With an Off-On switch function and SPST contact configuration, it ensures efficient operation. The silver contact plating and brass contact material guarantee excellent conductivity, while the sealed housing and IP3 rating make it suitable for various environments. Operating at both 115 VAC and 28 VDC, it offers versatility in applications. Ideal for panel mounting with quick connect termination, this switch is perfect for industrial and commercial use. Experience smooth and responsive control with the P5-D135319.