P5-D211116

Heilind Number:OTTP5-D211116
Manufacturer:OTTO Controls
Manufacturer Number:P5-D211116
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D211116
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.5 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D211116

Detailed Description

Introducing the P5-D Series Alternate Action Dome Pushbutton Switch with SKU P5-D211116. This high-quality switch features a durable construction with a thermoplastic actuator and aluminum housing, ensuring reliability in various applications. The blue button with a silver case offers a sleek aesthetic, while the SPST contact configuration and 5A current rating guarantee efficient performance. With a contact plating of silver and brass contact material, this switch ensures excellent conductivity. Ideal for panel mounting and operating temperatures ranging from -40°C to 85°C, it is suitable for both indoor and outdoor use. Whether for industrial machinery or consumer electronics, the P5-D211116 is a versatile and dependable choice.