P5-D211124

Heilind Number:OTTP5-D211124
Manufacturer:OTTO Controls
Manufacturer Number:P5-D211124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D211124
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.5 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D211124

Detailed Description

The P5-D series presents the P5-D211124, a versatile and reliable Alternate Action Dome Pushbutton Switch ideal for various applications. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch ensures longevity even in demanding environments. The button, with a raised dome actuator shape, offers a responsive and comfortable user experience. Its SPST contact configuration, with brass contact material plated in silver, guarantees a stable electrical connection. With a 5A current rating and voltage ratings of 115 VAC and 28 VDC, this switch is suitable for a range of power requirements. The panel mount design, along with solder termination, facilitates easy installation. Operating smoothly between -40°C to 85°C, and with a durability rating of 25,000 cycles, this switch combines performance with endurance. Perfect for applications where a reliable Off-On function is needed, this Pushbutton Switch is a dependable choice for any project.