P5-D211125

Heilind Number:OTTP5-D211125
Manufacturer:OTTO Controls
Manufacturer Number:P5-D211125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D211125
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.5 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D211125

Detailed Description

Introducing the P5-D211125, part of the P5-D series. This pushbutton switch features a green raised dome button for easy actuation. With a durable aluminum housing and a black panel mount case, it ensures reliability in any application. Operating at 115VAC or 28VDC with a 5A current rating, it offers versatile functionality. The Off-On switch function, along with the SPST contact configuration, guarantees precise control. Constructed with silver-plated brass contacts and a thermoplastic actuator, it ensures high performance and longevity. With a temperature range of -40°C to 85°C and a durability rating of 25,000 cycles, it's suitable for diverse environments. Ideal for industrial settings, this unsealed pushbutton switch is perfect for applications requiring dependable operation.