P5-D211127

Heilind Number:OTTP5-D211127
Manufacturer:OTTO Controls
Manufacturer Number:P5-D211127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D211127
Series:P5-D
Cap Color:Violet
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.5 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D211127

Detailed Description

The P5-D211127 is a high-quality Alternate Action Dome Pushbutton Switch designed for reliable performance in industrial and commercial applications. With a durable thermoplastic actuator and a rugged aluminum housing, this switch ensures longevity even in harsh environments. Featuring a Violet cap and a sleek Black case, it offers a professional aesthetic. The Button (Raised Dome) actuator, along with SPST contact configuration and Off-On switch function, provides precise control. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and contact plating of Silver, it guarantees efficient power handling. Easy to install with Panel Mounting and Solder termination, it is ideal for various panel applications. The P5-D211127 complies with stringent quality standards, with a durability rating of 25,000 cycles and operating temperatures ranging from -40°C to 85°C, ensuring reliable operation. This switch, part of the P5-D series, is a must-have component for your push button switch needs.