P5-D211218

Heilind Number:OTTP5-D211218
Manufacturer:OTTO Controls
Manufacturer Number:P5-D211218
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D211218
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.5 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D211218

Detailed Description

The P5-D211218 Push Button Switch, part of the P5-D series, is a reliable and durable component designed for non-illuminated applications. Featuring a gray cap and silver case, its IP6K4S rating ensures protection against dust and water ingress. The button, made of thermoplastic, offers a comfortable actuation experience with its raised dome shape. With a current rating of 5A and contact plating in silver, this switch guarantees efficient conductivity. Suitable for panel mounting and with a solder termination type, it is easy to install in various devices. Operating smoothly between -40°C to 85°C, this SPST switch with a voltage rating of 115VAC and 28VDC is perfect for a wide range of industrial applications. With a durability rating of 25,000 cycles, the alternate action dome pushbutton switch guarantees long-lasting performance in demanding environments.