P5-D211221

Heilind Number:OTTP5-D211221
Manufacturer:OTTO Controls
Manufacturer Number:P5-D211221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D211221
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.5 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D211221

Detailed Description

Introducing the P5-D211221, a high-performance push button switch designed for reliability in demanding environments. This switch, part of the P5-D series, features a durable construction with a black aluminum case and a red thermoplastic button actuator. With an IP6K4S rating for dust and water resistance, it ensures operation even in harsh conditions. The Off-On switch function, SPST contact configuration, and silver-plated brass contacts guarantee efficient and long-lasting performance. Suitable for panel mounting with solder termination, it offers easy installation. Operating at temperatures ranging from -40°C to 85°C, and with a voltage rating of 115VAC/28VDC and a current rating of 5A, it meets various application requirements. With a lifespan of 25,000 cycles, this switch is ideal for industrial, automotive, and aerospace applications where reliability is paramount. Upgrade your control systems with the P5-D211221 for seamless and dependable operation.