P5-D211222

Heilind Number:OTTP5-D211222
Manufacturer:OTTO Controls
Manufacturer Number:P5-D211222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D211222
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.5 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D211222

Detailed Description

The P5-D211222 is a rugged and reliable push button switch designed for demanding environments. With an IP6K4S rating, it offers excellent protection against dust and water ingress. Featuring a black aluminum housing and a raised dome button actuator, it ensures durability and easy operation. The SPST contact configuration and silver-plated brass contacts guarantee efficient and low-resistance switching, with a 5A current rating for high performance. Ideal for panel mounting, this switch is suitable for a wide range of applications. From industrial machinery to automotive controls, its versatility and longevity make it a dependable choice. Whether operating at extreme temperatures or in harsh conditions, the P5-D211222 delivers consistent functionality. With a 25,000 cycle durability rating, you can rely on its performance for the long haul.