P5-D211224

Heilind Number:OTTP5-D211224
Manufacturer:OTTO Controls
Manufacturer Number:P5-D211224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D211224
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.5 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D211224

Detailed Description

The P5-D211224 is a high-performance push button switch designed for reliable operation in demanding environments. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch is built to withstand harsh conditions. The yellow button with a raised dome actuator offers tactile feedback and easy operation. With an IP6K4S rating, it provides excellent protection against dust and water ingress. The Off-On switch function and SPST contact configuration ensure precise control. Suitable for panel mounting, it has a current rating of 5A and voltage ratings of 115VAC and 28VDC. Ideal for industrial applications, this dust-tight push button switch guarantees long-lasting performance with a durability rating of 25,000 cycles. Operating temperature ranging from -40°C to 85°C further enhances its versatility. Trust the P5-D211224 for rugged and dependable switching solutions.