P5-D211225

Heilind Number:OTTP5-D211225
Manufacturer:OTTO Controls
Manufacturer Number:P5-D211225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D211225
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.5 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D211225

Detailed Description

Introducing the P5-D211225, a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and a thermoplastic actuator, this switch is built to last, boasting a durability rating of 25,000 cycles. The green button features a raised dome design for easy actuation, perfect for panel mounting applications. Operating at temperatures ranging from -40°C to 85°C, and with a current rating of 5A, it offers dependable performance in a wide range of conditions. The SPST contact configuration ensures reliable connectivity, while the silver-plated brass contacts guarantee efficient signal transmission. Rated for IP6K4S dust-tight protection, this switch is ideal for use in industrial settings. Whether it's for machinery control or electronic equipment, the P5-D series switch is a versatile and durable solution.