P5-D211226

Heilind Number:OTTP5-D211226
Manufacturer:OTTO Controls
Manufacturer Number:P5-D211226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D211226
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.5 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D211226

Detailed Description

Introducing the P5-D211226, a high-performance push button switch designed for demanding applications. Part of the P5-D series, this switch features a durable aluminum housing with a sleek black case and a vibrant blue cap, adding a touch of style to any panel. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The button, made of thermoplastic, offers a comfortable raised dome design for easy actuation. Ideal for industrial use, it boasts a 5A current rating and a contact configuration of SPST, suitable for both AC (115V) and DC (28V) circuits. With a contact material of silver and brass, it guarantees efficient conductivity and a long lifespan of up to 25,000 cycles. Whether it's for machinery, control panels, or automotive applications, this dust-tight switch delivers reliable performance, making it a must-have component for any project.