P5-D211321

Heilind Number:OTTP5-D211321
Manufacturer:OTTO Controls
Manufacturer Number:P5-D211321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D211321
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.5 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D211321

Detailed Description

The P5-D211321 Push Button Switch, part of the P5-D series, boasts a striking red cap and durable black casing, making it an eye-catching yet reliable component. With an IP6K8S rating, this switch offers exceptional protection against dust and water ingress, ensuring optimal performance in various environments. Featuring a non-illuminated design and a raised dome button actuator, it provides tactile feedback for precise operation. Built for longevity, it offers a durability rating of 25,000 cycles. This sealed switch is ideal for panel mounting and has a solder termination type. Its SPST contact configuration, with brass contacts plated in silver, guarantees efficient conductivity. With a maximum operating temperature of 85 °C and a minimum of -40 °C, it is suitable for a wide range of applications. Whether in industrial settings or consumer electronics, this Off-On switch, rated for 5A current and 115 VAC/28 VDC voltage, ensures reliable performance.