P5-D211322

Heilind Number:OTTP5-D211322
Manufacturer:OTTO Controls
Manufacturer Number:P5-D211322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D211322
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.5 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D211322

Detailed Description

Introducing the P5-D211322, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a raised dome button actuator and a durable thermoplastic construction, this switch is built to last, with a durability rating of 25,000 cycles. The black aluminum housing and panel mount design ensure secure installation, while the IP6K8S sealing provides protection against water and dust ingress. With a contact configuration of SPST and a current rating of 5A, this switch is suitable for a variety of applications. Operating smoothly at temperatures ranging from -40°C to 85°C and with voltage ratings of 115VAC and 28VDC, it guarantees performance in even the harshest conditions. Ideal for use in industrial and commercial settings, the P5-D211322 is a versatile and dependable choice for your switching needs.