P5-D211323

Heilind Number:OTTP5-D211323
Manufacturer:OTTO Controls
Manufacturer Number:P5-D211323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D211323
Series:P5-D
Cap Color:Orange
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.5 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D211323

Detailed Description

Introducing the P5-D211323, an Orange Dome Pushbutton Switch designed for reliable performance in demanding environments. With an IP6K8S rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The black Aluminum housing and Thermoplastic actuator guarantee durability, while the Silver-plated Brass contacts ensure efficient conductivity. The Off-On switch function and SPST contact configuration offer straightforward operation. Panel mountable with solder termination, it's easy to integrate into your setup. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of systems. Boasting a 25,000 cycle durability rating and operating temperatures ranging from -40°C to 85°C, the P5-D211323 is a dependable choice for your control panel needs. Elevate your equipment with this high-performance sealed pushbutton switch.