P5-D211324

Heilind Number:OTTP5-D211324
Manufacturer:OTTO Controls
Manufacturer Number:P5-D211324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D211324
Series:P5-D
Cap Color:Yellow
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.5 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D211324

Detailed Description

The P5-D211324 is a high-performance pushbutton switch from the P5-D series, designed for demanding environments. With a durable construction featuring a black aluminum case and a yellow raised dome button, this switch offers reliable operation even in harsh conditions. Its IP6K8S rating ensures protection against dust and water ingress, while the sealed design and solder termination make it suitable for a wide range of applications. The Off-On switch function, SPST contact configuration, and 5A current rating guarantee efficient performance. With a voltage rating of 115 VAC and 28 VDC, this switch is suitable for both AC and DC circuits. Whether for industrial machinery or automotive applications, the P5-D211324 is a versatile and dependable choice.