P5-D211325

Heilind Number:OTTP5-D211325
Manufacturer:OTTO Controls
Manufacturer Number:P5-D211325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D211325
Series:P5-D
Cap Color:Green
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.5 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D211325

Detailed Description

The P5-D211325 is a rugged yet versatile push button switch designed for demanding environments. Featuring a durable aluminum housing with a sleek black finish, this panel-mount switch is built to withstand the elements. The raised dome button, made of high-quality thermoplastic, ensures reliable actuation with a satisfying tactile response. With an IP6K8S rating, it offers excellent protection against dust and water ingress, making it ideal for industrial applications. The SPST contact configuration with silver-plated brass contacts guarantees efficient and long-lasting performance, even in high-current situations. Operating smoothly at temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, this switch is a dependable choice for critical systems. Whether used in aerospace, defense, or automotive settings, the P5-D211325 delivers reliable control with every press.